
8020.5017.G | |
|---|---|
DigiKey Part Number | 486-4164-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5017.G |
Description | FUSE CERM 4A 500VAC 400VDC 3AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 71.4 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 Kč | 29,75 Kč |
| 5 | 24,63400 Kč | 123,17 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 50 | 18,86680 Kč | 943,34 Kč |
| 100 | 17,40630 Kč | 1 740,63 Kč |
| 250 | 15,64360 Kč | 3 910,90 Kč |
| 500 | 14,42480 Kč | 7 212,40 Kč |
| 1 000 | 13,29524 Kč | 13 295,24 Kč |
| 5 000 | 10,97891 Kč | 54 894,55 Kč |
| Unit Price without VAT: | 29,75000 Kč |
|---|---|
| Unit Price with VAT: | 35,99750 Kč |


