
0326004.MXP | |
|---|---|
DigiKey Part Number | F4855-ND |
Manufacturer | |
Manufacturer Product Number | 0326004.MXP |
Description | FUSE CERAMIC 4A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 9.71 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0761 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 5 | 43,13000 Kč | 215,65 Kč |
| 10 | 39,79100 Kč | 397,91 Kč |
| 50 | 33,00460 Kč | 1 650,23 Kč |
| 100 | 30,44710 Kč | 3 044,71 Kč |
| 250 | 27,35620 Kč | 6 839,05 Kč |
| 500 | 25,21608 Kč | 12 608,04 Kč |
| 1 000 | 23,23261 Kč | 23 232,61 Kč |
| 5 000 | 22,06890 Kč | 110 344,50 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |
















