12 A 250 V 60 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326012.MXP

DigiKey Part Number
F1775-ND
Manufacturer
Manufacturer Product Number
0326012.MXP
Description
FUSE CERM 12A 250VAC 60VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 A 250 V 60 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
400A AC, 500A DC
Part Status
Active
Melting I²t
129.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, K-MARK, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0067 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
547,03600 Kč235,18 Kč
1043,38200 Kč433,82 Kč
5035,99480 Kč1 799,74 Kč
10033,20410 Kč3 320,41 Kč
25029,83144 Kč7 457,86 Kč
50027,49688 Kč13 748,44 Kč
1 00025,33241 Kč25 332,41 Kč
5 00024,27629 Kč121 381,45 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč