
0313004.VXP | |
---|---|
DigiKey Part Number | 0313004.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313004.VXP |
Description | FUSE GLASS 4A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 76.1 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0311 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 87,69000 Kč | 87,69 Kč |
5 | 72,65600 Kč | 363,28 Kč |
10 | 67,05200 Kč | 670,52 Kč |
50 | 55,61620 Kč | 2 780,81 Kč |
100 | 51,29600 Kč | 5 129,60 Kč |
250 | 46,07264 Kč | 11 518,16 Kč |
500 | 42,45612 Kč | 21 228,06 Kč |
1 000 | 39,19956 Kč | 39 199,56 Kč |
Unit Price without VAT: | 87,69000 Kč |
---|---|
Unit Price with VAT: | 106,10490 Kč |