12.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2515

DigiKey Part Number
486-1769-ND
Manufacturer
Manufacturer Product Number
0001.2515
Description
FUSE CERM 12.5A 250VAC 125VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0001.2515 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A AC, 1.5kA DC
Melting I²t
563.0
Approval Agency
cURus, PSE/JET, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 535
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
519,69600 Kč98,48 Kč
1018,18400 Kč181,84 Kč
5015,08080 Kč754,04 Kč
10013,91330 Kč1 391,33 Kč
25012,50640 Kč3 126,60 Kč
50011,53336 Kč5 766,68 Kč
1 00010,63192 Kč10 631,92 Kč
5 0008,78397 Kč43 919,85 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč