

XVUZ02 | |
|---|---|
DigiKey Part Number | 4008-XVUZ02-ND |
Manufacturer | |
Manufacturer Product Number | XVUZ02 |
Description | HARMONY XVU, FIXING PLATE WITH 1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base |
Datasheet | Datasheet |
EDA/CAD Models | XVUZ02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 110 ~ 240VAC, 24VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Weight | 0.290 lb (131.54 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,43000 Kč | 668,43 Kč |
| Unit Price without VAT: | 668,43000 Kč |
|---|---|
| Unit Price with VAT: | 808,80030 Kč |















