

| XVUC9S | |
|---|---|
| DigiKey Part Number | 4008-XVUC9S-ND | 
| Manufacturer | |
| Manufacturer Product Number | XVUC9S | 
| Description | HARMONY XVU, AUDIBLE UNIT, BLACK | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Stack Light Acoustic Element Wire Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XVUC9S Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Acoustic Element | |
| Lamp Type | - | |
| Light Color | - | |
| Function - Lighting | - | |
| Function - Audible | Continuous, Pulse | |
| Voltage - Supply | 24VAC/DC | |
| Features | - | |
| Termination Style | Wire Leads | |
| Ingress Protection | IP54 - Dust Protected, Water Resistant | |
| Operating Temperature | -25°C ~ 50°C | |
| Weight | 0.170 lb (77.11 g) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 987,55000 Kč | 987,55 Kč | 
| Unit Price without VAT: | 987,55000 Kč | 
|---|---|
| Unit Price with VAT: | 1 194,93550 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic