XVUZ05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVUZ05

XVUZ05

DigiKey Part Number
4008-XVUZ05-ND
Manufacturer
Manufacturer Product Number
XVUZ05
Description
HARMONY XVU, FIXING PLATE WITH A
Customer Reference
Detailed Description
Stack Light Mounting Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
0.550 lb (249.48 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 27.02.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 508,44000 Kč1 508,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 508,44000 Kč
Unit Price with VAT:1 825,21240 Kč