Stack Light Mounting Base Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Mounting Base Wire Leads
Harmony Signaling for Operational Efficiency

XVUZ01Q

DigiKey Part Number
4008-XVUZ01Q-ND
Manufacturer
Manufacturer Product Number
XVUZ01Q
Description
HARMONY XVU, FIXING UNIT FOR MOD
Customer Reference
Detailed Description
Stack Light Mounting Base Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVUZ01Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
110 ~ 240VAC, 24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
0.140 lb (63.50 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1413,24000 Kč413,24 Kč
Manufacturers Standard Package
Unit Price without VAT:413,24000 Kč
Unit Price with VAT:500,02040 Kč