

XVUC9SQ | |
|---|---|
DigiKey Part Number | 4008-XVUC9SQ-ND |
Manufacturer | |
Manufacturer Product Number | XVUC9SQ |
Description | HARMONY XVU, AUDIBLE UNIT, SILVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVUC9SQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Continuous, Pulse | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 922,24833 Kč | 22 133,96 Kč |
| Unit Price without VAT: | 922,24833 Kč |
|---|---|
| Unit Price with VAT: | 1 115,92048 Kč |















