XVUC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVUC24

XVUC24

DigiKey Part Number
4008-XVUC24-ND
Manufacturer
Manufacturer Product Number
XVUC24
Description
COMPLETE UNIT RED LED STEADY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVUC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
0.140 lb (63.50 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1754,05000 Kč754,05 Kč
Manufacturers Standard Package
Unit Price without VAT:754,05000 Kč
Unit Price with VAT:912,40050 Kč