XVUC27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVUC27

XVUC29

DigiKey Part Number
4008-XVUC29-ND
Manufacturer
Manufacturer Product Number
XVUC29
Description
COMPLETE UNIT MULTI COLOR FLASH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Amber, Blue, Green, Red, White, Yellow LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVUC29 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Amber, Blue, Green, Red, White, Yellow
Function - Lighting
Flashing, Rotating, Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
0.140 lb (63.50 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 613,91000 Kč1 613,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 613,91000 Kč
Unit Price with VAT:1 952,83110 Kč