
XENC1121 | |
|---|---|
DigiKey Part Number | 4008-XENC1121-ND |
Manufacturer | |
Manufacturer Product Number | XENC1121 |
Description | PENDANT STATION CONTACT 240VAC 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Contact Block | |
For Use With/Related Products | XACB, XACM Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,02000 Kč | 863,02 Kč |
| Unit Price without VAT: | 863,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,25420 Kč |











