Valve Connector Hydraulic, Pneumatic, Electromagnetic and Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211290081

DigiKey Part Number
1211290081-ND
Manufacturer
Manufacturer Product Number
1211290081
Description
BAG 100 G11 SILICONE GASKET WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Valve Connector Hydraulic, Pneumatic, Electromagnetic and Sensors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Valve Connector
For Use With/Related Products
Hydraulic, Pneumatic, Electromagnetic and Sensors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 142,71000 Kč1 142,71 Kč
10971,19900 Kč9 711,99 Kč
25910,42280 Kč22 760,57 Kč
50867,00320 Kč43 350,16 Kč
100825,66660 Kč82 566,66 Kč
250774,05180 Kč193 512,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 142,71000 Kč
Unit Price with VAT:1 382,67910 Kč

Other Suppliers on DigiKey

2 970In Stock
Ships from WEC