Connector Cable Gland
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936000041

DigiKey Part Number
WM22538-ND
Manufacturer
Manufacturer Product Number
0936000041
Description
METAL CABLE GLAND NORMAL GASKET
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Gland
For Use With/Related Products
GWconnect 16A Housings
Specifications
PG16 Thread
Ratings
IP66 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
10128,42400 Kč1 284,24 Kč
25120,37720 Kč3 009,43 Kč
50114,62800 Kč5 731,40 Kč
100109,15810 Kč10 915,81 Kč
250102,32408 Kč25 581,02 Kč
50097,44374 Kč48 721,87 Kč
1 00092,79709 Kč92 797,09 Kč
Manufacturers Standard Package
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč