
XENC1111 | |
|---|---|
DigiKey Part Number | 4008-XENC1111-ND |
Manufacturer | |
Manufacturer Product Number | XENC1111 |
Description | PENDANT STATION CONTACT 240VAC 3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Block |
Datasheet | Datasheet |
EDA/CAD Models | XENC1111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Contact Block | |
For Use With/Related Products | XAC Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,35000 Kč | 575,35 Kč |
| Unit Price without VAT: | 575,35000 Kč |
|---|---|
| Unit Price with VAT: | 696,17350 Kč |



