

TM221ME16T | |
|---|---|
DigiKey Part Number | 4008-TM221ME16T-ND |
Manufacturer | |
Manufacturer Product Number | TM221ME16T |
Description | CONTROLLER M221-16IO TR.PNP ETH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM221ME16T Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Communications Ethernet, RS-232, RS-485, USB |
Packaging Box | Memory Size 256KB |
Part Status Active | Mounting Type Panel Mount |
Number of Inputs and Type 8 - Analog | Operating Temperature 0°C ~ 60°C |
Number of Outputs and Type 8 - Solid State | Ingress Protection IP20 |
Expandable 21 Modules Max | Approval Agency CSA, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 003,94000 Kč | 9 003,94 Kč |
| Unit Price without VAT: | 9 003,94000 Kč |
|---|---|
| Unit Price with VAT: | 10 894,76740 Kč |























