
TM172DCLWTHP | |
---|---|
DigiKey Part Number | 4008-TM172DCLWTHP-ND |
Manufacturer | |
Manufacturer Product Number | TM172DCLWTHP |
Description | DISPLAY M171/M172 SERIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Display Modicon M171, Modicon M172 Series |
Datasheet | Datasheet |
EDA/CAD Models | TM172DCLWTHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Display | |
For Use With/Related Products | Modicon M171, Modicon M172 Series |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 315,18000 Kč | 9 315,18 Kč |
Unit Price without VAT: | 9 315,18000 Kč |
---|---|
Unit Price with VAT: | 11 271,36780 Kč |