Power Connector Receptacle, Female Socket Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR51101LA

DigiKey Part Number
4008-SQR51101LA-ND
Manufacturer
Manufacturer Product Number
SQR51101LA
Description
TR GFCI 15A RECEPTACLE RESI LA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Socket Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Socket
Current Rating (Amps)
15A
Voltage Rating
125V
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
GFI (Ground Fault Interrupt), Tamper Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1886,75000 Kč886,75 Kč
Manufacturers Standard Package
Unit Price without VAT:886,75000 Kč
Unit Price with VAT:1 072,96750 Kč