
SQR51203WH | |
|---|---|
DigiKey Part Number | 4008-SQR51203WH-ND |
Manufacturer | |
Manufacturer Product Number | SQR51203WH |
Description | WR/TR GFCI 20A RECEPTACLE COMM W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125V | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | GFI (Ground Fault Interrupt), Tamper Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,20000 Kč | 976,20 Kč |
| Unit Price without VAT: | 976,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,20200 Kč |











