Power Connector Receptacle, Female Socket NEMA 5-20R Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Socket NEMA 5-20R Outlet Box
SQR44214WH

SQR44214WH

DigiKey Part Number
4008-SQR44214WH-ND
Manufacturer
Manufacturer Product Number
SQR44214WH
Description
AC RCPT NEMA 5-20R
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Socket NEMA 5-20R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Female Socket
Current Rating (Amps)
20A
Voltage Rating
125V
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
Tamper Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1185,83000 Kč185,83 Kč
Manufacturers Standard Package
Unit Price without VAT:185,83000 Kč
Unit Price with VAT:224,85430 Kč