
SQWS83121XX | |
|---|---|
DigiKey Part Number | 4008-SQWS83121XX-ND |
Manufacturer | |
Manufacturer Product Number | SQWS83121XX |
Description | 2G WEATHERPROOF CLR COVER VERT M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Mounting Box Clear Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Double Gang | |
Type | Mounting Box | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Clear | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 6.570" (166.88mm) | |
Width | 5.280" (134.11mm) | |
Depth | 2.680" (68.07mm) | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,18000 Kč | 820,18 Kč |
| Unit Price without VAT: | 820,18000 Kč |
|---|---|
| Unit Price with VAT: | 992,41780 Kč |






