Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR44114WH

DigiKey Part Number
4008-SQR44114WH-ND
Manufacturer
Manufacturer Product Number
SQR44114WH
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125V
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
Tamper Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1182,26000 Kč182,26 Kč
Manufacturers Standard Package
Unit Price without VAT:182,26000 Kč
Unit Price with VAT:220,53460 Kč