
SQR55153LA | |
|---|---|
DigiKey Part Number | 4008-SQR55153LA-ND |
Manufacturer | |
Manufacturer Product Number | SQR55153LA |
Description | USB A/C 5.4A CHARGR TR DUPLX 15A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Tamper Resistant, USB Ports (2) | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 430,17000 Kč | 1 430,17 Kč |
| Unit Price without VAT: | 1 430,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 730,50570 Kč |





