
SQWS141002LA | |
|---|---|
DigiKey Part Number | 4008-SQWS141002LA-ND |
Manufacturer | |
Manufacturer Product Number | SQWS141002LA |
Description | 2 GANG MID+ WALL PLATE LA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame Almond, Light Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Almond, Light | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 5.200" (132.08mm) | |
Width | 5.120" (130.05mm) | |
Depth | 0.280" (7.11mm) | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |















