
SQR31103GY | |
|---|---|
DigiKey Part Number | 4008-SQR31103GY-ND |
Manufacturer | |
Manufacturer Product Number | SQR31103GY |
Description | SWITCH SLIDE SPST 2.5A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Not Specified | |
Switch Function | - | |
Current Rating (Amps) | 2.5A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Flush | |
Actuator Length | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,66000 Kč | 678,66 Kč |
| Unit Price without VAT: | 678,66000 Kč |
|---|---|
| Unit Price with VAT: | 821,17860 Kč |















