None, Open Centers Port Faceplate Frame Gray Double Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQWS141002GY

DigiKey Part Number
4008-SQWS141002GY-ND
Manufacturer
Manufacturer Product Number
SQWS141002GY
Description
2 GANG MID+ WALL PLATE GY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
None, Open Centers Port Faceplate Frame Gray Double Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Style
Double Gang
Type
Faceplate Frame
Number of Ports
None, Open Centers
Port Direction
Straight
Color
Gray
Features
Cover
For Use With/Related Products
X Series
Length
5.200" (132.08mm)
Width
5.120" (130.05mm)
Depth
0.280" (7.11mm)
Material
Plastic
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč