Power Connector Receptacle, Female Socket Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR55241LA

DigiKey Part Number
4008-SQR55241LA-ND
Manufacturer
Manufacturer Product Number
SQR55241LA
Description
USB A/A 4.8A CHARGR TR DUPLX 20A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Socket Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Socket
Current Rating (Amps)
20A
Voltage Rating
125V
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
Tamper Resistant, USB Ports (2)
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1839,92000 Kč839,92 Kč
Manufacturers Standard Package
Unit Price without VAT:839,92000 Kč
Unit Price with VAT:1 016,30320 Kč