


RSB1A120JD | |
|---|---|
DigiKey Part Number | 4008-RSB1A120JD-ND |
Manufacturer | |
Manufacturer Product Number | RSB1A120JD |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RSB1A120JD Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Release Voltage 1.2 VDC |
Packaging Box | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency CSA, EAC, UL |
Contact Rating (Current) 12 A | Relay Type |
Switching Voltage 300VDC - Max | Coil Resistance 360 Ohms |
Load - Max Switching 3600VA | Base Product Number |
Coil Current 33.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |








