
RSZE1S35M | |
|---|---|
DigiKey Part Number | 4008-RSZE1S35M-ND |
Manufacturer | |
Manufacturer Product Number | RSZE1S35M |
Description | HARMONY, SOCKET, FOR RSB1A RELAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RSZE1S35M Models |
Category | Type Socket |
Manufacturer Schneider Electric | Number of Positions 5 |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products Harmony Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,15000 Kč | 145,15 Kč |
| Unit Price without VAT: | 145,15000 Kč |
|---|---|
| Unit Price with VAT: | 175,63150 Kč |







