


RSB1A120U7 | |
|---|---|
DigiKey Part Number | 4008-RSB1A120U7-ND |
Manufacturer | |
Manufacturer Product Number | RSB1A120U7 |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RSB1A120U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VDC - Max | |
Load - Max Switching | 3600VA | |
Coil Current | 7.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | 36 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 33 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |







