


RSB1A120P7 | |
|---|---|
DigiKey Part Number | 4008-RSB1A120P7-ND |
Manufacturer | |
Manufacturer Product Number | RSB1A120P7 |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RSB1A120P7 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 184 VAC |
Packaging Box | Must Release Voltage 34.5 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CSA, EAC, UL |
Switching Voltage 250VAC, 300VDC - Max | Relay Type |
Load - Max Switching 3000VA, 3600W | Coil Resistance 33 kOhms |
Coil Current 7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |








