
RSB1A120P7PV | |
|---|---|
DigiKey Part Number | 4008-RSB1A120P7PV-ND |
Manufacturer | |
Manufacturer Product Number | RSB1A120P7PV |
Description | RSB RLY SCKT1C/O 12A 230VAC VARI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | RSB1A120P7PV Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 180 VAC |
Packaging Box | Must Release Voltage 34.5 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CSA, EAC, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 3000VA, 336W | Coil Resistance 32.5 kOhms |
Coil Current 7.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,75000 Kč | 783,75 Kč |
| Unit Price without VAT: | 783,75000 Kč |
|---|---|
| Unit Price with VAT: | 948,33750 Kč |




