
RM22TG20 | |
|---|---|
DigiKey Part Number | 4008-RM22TG20-ND |
Manufacturer | |
Manufacturer Product Number | RM22TG20 |
Description | PHASE CTRL RELAY, 208-480VAC IN, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 208 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | RM22TG20 Models |
Category | Delay Time 0.1 Sec ~ 30 Sec |
Manufacturer Schneider Electric | Voltage - Supply 208 ~ 480VAC |
Series | Output Type Relay |
Packaging Box | Circuit DPDT (2 Form C) |
Part Status Active | Contact Rating @ Voltage 8A @ 250VAC |
Type Voltage Asymmetry, Phase Loss, Phase Sequence | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range 200 ~ 240V AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 458,52000 Kč | 1 458,52 Kč |
| Unit Price without VAT: | 1 458,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 764,80920 Kč |










