Phase Loss, Phase Sequence 183 ~ 528VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM17TG00

DigiKey Part Number
4008-RM17TG00-ND
Manufacturer
Manufacturer Product Number
RM17TG00
Description
HARMONY, MODULAR 3-PHASE SUPPLY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 183 ~ 528VAC
Datasheet
 Datasheet
EDA/CAD Models
RM17TG00 Models
Product Attributes
Filter Similar Products
Category
Delay Time
No Delay
Manufacturer
Schneider Electric
Voltage - Supply
183 ~ 528VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC/250VDC
Type
Phase Loss, Phase Sequence
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 50°C
Trip Range
208 ~ 480V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 820,91000 Kč2 820,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 820,91000 Kč
Unit Price with VAT:3 413,30110 Kč