
RM17TG20 | |
|---|---|
DigiKey Part Number | 4008-RM17TG20-ND |
Manufacturer | |
Manufacturer Product Number | RM17TG20 |
Description | HARMONY, MODULAR 3-PHASE SUPPLY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 183 ~ 484VAC |
Datasheet | Datasheet |
EDA/CAD Models | RM17TG20 Models |
Category | Delay Time No Delay |
Manufacturer Schneider Electric | Voltage - Supply 183 ~ 484VAC |
Series | Output Type Relay |
Packaging Box | Circuit DPDT (2 Form C) |
Part Status Active | Contact Rating @ Voltage 5A @ 250VAC/250VDC |
Type Phase Loss, Phase Sequence | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range 208 ~ 440V AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 093,08000 Kč | 3 093,08 Kč |
| Unit Price without VAT: | 3 093,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 742,62680 Kč |





