
RM35HZ21FM | |
|---|---|
DigiKey Part Number | 4008-RM35HZ21FM-ND |
Manufacturer | |
Manufacturer Product Number | RM35HZ21FM |
Description | HARMONY, MODULAR FREQUENCY CONTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Frequency Sensing 120 ~ 277VAC |
Datasheet | Datasheet |
EDA/CAD Models | RM35HZ21FM Models |
Category | Delay Time 0.1 Sec ~ 10 Sec |
Manufacturer Schneider Electric | Voltage - Supply 120 ~ 277VAC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) x 2 |
Part Status Active | Contact Rating @ Voltage 5A @ 250VAC/250VDC |
Type Frequency Sensing | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range 40 ~ 70Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 661,56000 Kč | 4 661,56 Kč |
| Unit Price without VAT: | 4 661,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 640,48760 Kč |




