Phase Sequence 208 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM35BA10

DigiKey Part Number
4008-RM35BA10-ND
Manufacturer
Manufacturer Product Number
RM35BA10
Description
HARMONY, MODULAR 3-PHASE AND 1-P
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Phase Sequence 208 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
RM35BA10 Models
Product Attributes
Filter Similar Products
Category
Delay Time
Fixed, 0.3 Sec; 0.1 Sec ~ 60 Sec
Manufacturer
Schneider Electric
Voltage - Supply
208 ~ 480VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC/250VDC
Type
Phase Sequence
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 50°C
Trip Range
1 ~ 10A AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 082,84000 Kč7 082,84 Kč
Manufacturers Standard Package
Unit Price without VAT:7 082,84000 Kč
Unit Price with VAT:8 570,23640 Kč