
M9U31163 | |
|---|---|
DigiKey Part Number | 4008-M9U31163-ND |
Manufacturer | |
Manufacturer Product Number | M9U31163 |
Description | CIR BRKR THERM-MAG 63A 250VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A AC 250 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9U31163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - DC | 250 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, GB 14048.2, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 349,61000 Kč | 7 349,61 Kč |
| Unit Price without VAT: | 7 349,61000 Kč |
|---|---|
| Unit Price with VAT: | 8 893,02810 Kč |

























