


3RQ30382AE01 | |
|---|---|
DigiKey Part Number | 3473-3RQ30382AE01-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ30382AE01 |
Description | RELAY GEN PURPOSE SPDT 3A 115V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RQ30382AE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 750VA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 17 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CCC, CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 335,41400 Kč | 16 677,07 Kč |
| Unit Price without VAT: | 3 335,41400 Kč |
|---|---|
| Unit Price with VAT: | 4 035,85094 Kč |











