
M22-DH-R-X0 | |
|---|---|
DigiKey Part Number | 5730-M22-DH-R-X0-ND |
Manufacturer | |
Manufacturer Product Number | M22-DH-R-X0 |
Description | NON-ILL MOM PB SIL-BZL EXTD RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,17000 Kč | 316,17 Kč |
| 10 | 268,64000 Kč | 2 686,40 Kč |
| 25 | 251,81680 Kč | 6 295,42 Kč |
| 50 | 239,79740 Kč | 11 989,87 Kč |
| 100 | 228,35460 Kč | 22 835,46 Kč |
| 250 | 214,06672 Kč | 53 516,68 Kč |
| 500 | 203,86040 Kč | 101 930,20 Kč |
| 1 000 | 194,14373 Kč | 194 143,73 Kč |
| Unit Price without VAT: | 316,17000 Kč |
|---|---|
| Unit Price with VAT: | 382,56570 Kč |











