Human Machine Interface (HMI) Touchscreen 7.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIGTO3510

DigiKey Part Number
4008-HMIGTO3510-ND
Manufacturer
Manufacturer Product Number
HMIGTO3510
Description
ADVANCED TOUCHSCREEN PANEL, HARM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
EDA/CAD Models
HMIGTO3510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Case Color
-
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
147 678,48000 Kč47 678,48 Kč
Manufacturers Standard Package
Unit Price without VAT:47 678,48000 Kč
Unit Price with VAT:57 690,96080 Kč