
XBTZ9780 | |
|---|---|
DigiKey Part Number | 4008-XBTZ9780-ND |
Manufacturer | |
Manufacturer Product Number | XBTZ9780 |
Description | CBL ASSY CIRC 8P M TO RJ45 8.2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 8.20' (2.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 314,89000 Kč | 1 314,89 Kč |
| Unit Price without VAT: | 1 314,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 591,01690 Kč |












