
HMIGTO2315 | |
|---|---|
DigiKey Part Number | 4008-HMIGTO2315-ND |
Manufacturer | |
Manufacturer Product Number | HMIGTO2315 |
Description | ADVANCED TOUCHSCREEN PANEL, HARM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Color |
Datasheet | Datasheet |
EDA/CAD Models | HMIGTO2315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 5.7" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP66K - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61 308,07000 Kč | 61 308,07 Kč |
| Unit Price without VAT: | 61 308,07000 Kč |
|---|---|
| Unit Price with VAT: | 74 182,76470 Kč |






