
XBTZGUMP | |
|---|---|
DigiKey Part Number | 4008-XBTZGUMP-ND |
Manufacturer | |
Manufacturer Product Number | XBTZGUMP |
Description | HARMONY XBT - USB GATEWAY - FOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modbus Plus Gateway USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus Plus | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 308,22000 Kč | 45 308,22 Kč |
| Unit Price without VAT: | 45 308,22000 Kč |
|---|---|
| Unit Price with VAT: | 54 822,94620 Kč |












