
XBTZ9980 | |
|---|---|
DigiKey Part Number | 4008-XBTZ9980-ND |
Manufacturer | |
Manufacturer Product Number | XBTZ9980 |
Description | CABLE MOD PLUG TO PLUG 8.20' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.20' (2.50m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 379,15000 Kč | 1 379,15 Kč |
| Unit Price without VAT: | 1 379,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 668,77150 Kč |











