
XBTZG9721 | |
|---|---|
DigiKey Part Number | 4008-XBTZG9721-ND |
Manufacturer | |
Manufacturer Product Number | XBTZG9721 |
Description | HARMONY XBT - DIRECT CONNECTION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Interface, 1.82' (2.50m), RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Multiple Series | |
Specifications | Interface, 1.82' (2.50m), RS-485 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 460,05000 Kč | 3 460,05 Kč |
| Unit Price without VAT: | 3 460,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 186,66050 Kč |










