
9080MH320 | |
|---|---|
DigiKey Part Number | 4008-9080MH320-ND |
Manufacturer | |
Manufacturer Product Number | 9080MH320 |
Description | DIN RAIL 35MMX7MM SLOT 19" STL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 19.680" (499.87mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9080MH320 Models |
Category | Slotted/Unslotted Slotted |
Manufacturer Schneider Electric | Size 1.380" W x 0.300" H (35.05mm x 7.62mm) |
Packaging Box | Length 19.680" (499.87mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,83000 Kč | 471,83 Kč |
| Unit Price without VAT: | 471,83000 Kč |
|---|---|
| Unit Price with VAT: | 570,91430 Kč |















