Similar

8501RSD34V53 | |
|---|---|
DigiKey Part Number | 4008-8501RSD34V53-ND |
Manufacturer | |
Manufacturer Product Number | 8501RSD34V53 |
Description | PLUG IN RELAY, TYPE R, HERMETICA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 1200VA, 150W |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Box | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 4PDT (4 Form C) | Relay Type |
Contact Rating (Current) 5 A | Base Product Number |
Switching Voltage 240VAC, 30VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH4B-UCDC24V | IDEC | 0 | 1885-RH4B-UCDC24V-ND | 498,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 600,03000 Kč | 1 600,03 Kč |
| Unit Price without VAT: | 1 600,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 936,03630 Kč |









