
8501NR45B | |
|---|---|
DigiKey Part Number | 4008-8501NR45B-ND |
Manufacturer | |
Manufacturer Product Number | 8501NR45B |
Description | PLUG IN RELAY, TYPE N, RELAY SOC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Schneider Electric | Number of Positions 14 |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products 8501N Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,07000 Kč | 806,07 Kč |
| Unit Price without VAT: | 806,07000 Kč |
|---|---|
| Unit Price with VAT: | 975,34470 Kč |















